TDA7293HS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.452
Unit Price: 7,44000 €
Datasheet
Amplifier IC 1-Channel (Mono) Class AB 15-Multiwatt
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7293HS

DigiKey Part Number
497-8865-5-ND
Manufacturer
Manufacturer Product Number
TDA7293HS
Description
IC AMP AB MONO 100W 15MULTIWATT
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 15-Multiwatt
Datasheet
 Datasheet
EDA/CAD Models
TDA7293HS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
±12V ~ 50V
Manufacturer
STMicroelectronics
Features
Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
Type
Class AB
Supplier Device Package
15-Multiwatt
Output Type
1-Channel (Mono)
Package / Case
Multiwatt-15 (Horizontal, Bent and Staggered Leads)
Max Output Power x Channels @ Load
100W x 1 @ 4Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TDA7293VSTMicroelectronics1.452497-2170-5-ND7,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes