
TDA7269 | |
|---|---|
DigiKey Part Number | TDA7269-ND |
Manufacturer | |
Manufacturer Product Number | TDA7269 |
Description | IC AMP AB STEREO 10W 11MULTIWATT |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 11-Multiwatt |
Datasheet | Datasheet |
Category | Voltage - Supply ±5V ~ 20V |
Manufacturer STMicroelectronics | Features Depop, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Type Class AB | Supplier Device Package 11-Multiwatt |
Output Type 2-Channel (Stereo) | Package / Case Multiwatt-11 (Vertical, Bent and Staggered Leads) |
Max Output Power x Channels @ Load 10W x 2 @ 8Ohm | Base Product Number |

