
TDA7267T | |
|---|---|
DigiKey Part Number | 497-8958-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7267T |
Description | IC AMP CLSS AB MONO 2W 8MINI DIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-Mini DIP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 18V |
Manufacturer STMicroelectronics | Features Depop, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Type Class AB | Supplier Device Package 8-Mini DIP |
Output Type 1-Channel (Mono) | Package / Case 8-DIP (0.300", 7.62mm) |
Max Output Power x Channels @ Load 2W x 1 @ 8Ohm | Base Product Number |

