Amplifier IC 1-Channel (Mono) Class AB 8-Mini DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7267

DigiKey Part Number
497-3671-5-ND
Manufacturer
Manufacturer Product Number
TDA7267
Description
IC AMP CLSS AB MONO 2W 8MINI DIP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-Mini DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2W x 1 @ 8Ohm
Voltage - Supply
4.5V ~ 18V
Features
Depop, Short-Circuit and Thermal Protection, Standby
Mounting Type
Through Hole
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
8-Mini DIP
Package / Case
8-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.