


TDA7266P | |
|---|---|
DigiKey Part Number | TDA7266P-ND |
Manufacturer | |
Manufacturer Product Number | TDA7266P |
Description | 3 W + 3 W DUAL BRIDGE AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB PowerSSO-24 |
Category | Voltage - Supply 3.5V ~ 12V |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Grade Automotive |
Type Class AB | Qualification AEC-Q100 |
Output Type 2-Channel (Stereo) | Supplier Device Package PowerSSO-24 |
Max Output Power x Channels @ Load 4W x 2 @ 8Ohm | Package / Case 24-PowerBSOP (0.295", 7.50mm Width) |

