TDA7233 | |
|---|---|
DigiKey Part Number | 497-3957-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7233 |
Description | IC AMP AB MONO 1.9W 8MINI DIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-Mini DIP |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 15V |
Manufacturer STMicroelectronics | Features Mute, Shutdown |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Type Class AB | Supplier Device Package 8-Mini DIP |
Output Type 1-Channel (Mono) | Package / Case 8-DIP (0.300", 7.62mm) |
Max Output Power x Channels @ Load 1.9W x 1 @ 8Ohm | Base Product Number |