Similar

TDA4605 | |
|---|---|
DigiKey Part Number | TDA4605-ND |
Manufacturer | |
Manufacturer Product Number | TDA4605 |
Description | IC POWER SUPPLY CONTROLLER 8DIP |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 8-DIP |
EDA/CAD Models | TDA4605 Models |
Category | Operating Temperature -20°C ~ 85°C |
Manufacturer STMicroelectronics | Mounting Type Through Hole |
Packaging Tube | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 8-DIP |
DigiKey Programmable Not Verified | Base Product Number |
Applications Power Supply Controller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX765CPA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX765CPA+-ND | 9,11000 € | Similar |


