
TDA2052H | |
|---|---|
DigiKey Part Number | TDA2052H-ND |
Manufacturer | |
Manufacturer Product Number | TDA2052H |
Description | IC AMP AB MONO 40W 7HEPTAWATT |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 7-HEPTAWATT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 40W x 1 @ 4Ohm | |
Voltage - Supply | ±6V ~ 25V | |
Features | Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 7-HEPTAWATT | |
Package / Case | Heptawatt-7 (Horizontal, Bent and Staggered Leads) | |
Base Product Number |

