
TDA2050H | |
|---|---|
DigiKey Part Number | TDA2050H-ND |
Manufacturer | |
Manufacturer Product Number | TDA2050H |
Description | IC AMP AB MONO 35W 5PENTAWATT |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 5-PENTAWATT |
Datasheet | Datasheet |
EDA/CAD Models | TDA2050H Models |
Category | Voltage - Supply 9V ~ 50V, ±4.5V ~ 25V |
Manufacturer STMicroelectronics | Features Short-Circuit and Thermal Protection |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Type Class AB | Supplier Device Package 5-PENTAWATT |
Output Type 1-Channel (Mono) | Package / Case Pentawatt-5 (Horizontal, Bent and Staggered Leads) |
Max Output Power x Channels @ Load 35W x 1 @ 4Ohm | Base Product Number |


