Amplifier IC 1-Channel (Mono) Class AB 5-PENTAWATT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA2030H

DigiKey Part Number
497-3026-5-ND
Manufacturer
Manufacturer Product Number
TDA2030H
Description
IC AMP AB MONO 18W 5PENTAWATT
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 5-PENTAWATT
Datasheet
 Datasheet
EDA/CAD Models
TDA2030H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 36V, ±6V ~ 18V
Manufacturer
STMicroelectronics
Features
Short-Circuit and Thermal Protection
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Type
Class AB
Supplier Device Package
5-PENTAWATT
Output Type
1-Channel (Mono)
Package / Case
Pentawatt-5 (Horizontal, Bent and Staggered Leads)
Max Output Power x Channels @ Load
18W x 1 @ 4Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.