Amplifier IC 1-Channel (Mono) Class AB 5-PENTAWATT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA2003V

DigiKey Part Number
497-2162-5-ND
Manufacturer
Manufacturer Product Number
TDA2003V
Description
IC AMP AB MONO 12W 5PENTAWATT
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 5-PENTAWATT
Datasheet
 Datasheet
EDA/CAD Models
TDA2003V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
12W x 1 @ 1.6Ohm
Voltage - Supply
8V ~ 18V
Features
Short-Circuit and Thermal Protection
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 150°C (TJ)
Supplier Device Package
5-PENTAWATT
Package / Case
Pentawatt-5 (Vertical, Bent and Staggered Leads)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.