
TDA1905 | |
|---|---|
DigiKey Part Number | 497-2160-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA1905 |
Description | IC AMP AB MONO 5.5W 16POWERDIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 16-PowerDIP |
Datasheet | Datasheet |
EDA/CAD Models | TDA1905 Models |
Category | Voltage - Supply 4V ~ 30V |
Manufacturer STMicroelectronics | Features Depop, Mute, Thermal Protection |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Type Class AB | Supplier Device Package 16-PowerDIP |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 5.5W x 1 @ 8Ohm |

