
TDA0161DP | |
|---|---|
DigiKey Part Number | 497-2158-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA0161DP |
Description | IC PROXIMITY DETECTOR 8 MINIDIP |
Customer Reference | |
Detailed Description | Proximity Detector IC Input Output 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TDA0161DP Models |
Category | Current - Supply 12 mA |
Manufacturer STMicroelectronics | Operating Temperature 150°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
DigiKey Programmable Not Verified | Supplier Device Package 8-DIP |
Type Proximity Detector | Base Product Number |

