
TD352IDT | |
|---|---|
DigiKey Part Number | 497-4676-2-ND - Tape & Reel (TR) 497-4676-1-ND - Cut Tape (CT) 497-4676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TD352IDT |
Description | IC GATE DRVR HIGH-SIDE 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TD352IDT Models |
Category | Logic Voltage - VIL, VIH 0.8V, 4.2V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 1.3A, 1.7A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 100ns, 100ns (Max) |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration High-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 12V ~ 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,51400 € | 35,14 € |
| 25 | 3,24160 € | 81,04 € |
| 100 | 2,94200 € | 294,20 € |
| 250 | 2,81616 € | 704,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,56740 € | 6.418,50 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

