
TD351IN | |
|---|---|
DigiKey Part Number | 497-4440-5-ND |
Manufacturer | |
Manufacturer Product Number | TD351IN |
Description | IC GATE DRVR HIGH-SIDE 8DIP |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TD351IN Models |
Category | Logic Voltage - VIL, VIH 0.8V, 4.2V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 1.3A, 1.7A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 100ns, 100ns (Max) |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration High-Side | Mounting Type Through Hole |
Channel Type Single | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 1 | Supplier Device Package 8-DIP |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 12V ~ 26V |

