
TD351ID | |
|---|---|
DigiKey Part Number | 497-TD351ID-ND |
Manufacturer | |
Manufacturer Product Number | TD351ID |
Description | IC GATE DRVR HIGH-SIDE 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TD351ID Models |
Category | Logic Voltage - VIL, VIH 0.8V, 4.2V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 1.3A, 1.7A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 100ns, 100ns (Max) |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration High-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 12V ~ 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,14300 € | 21,43 € |
| 25 | 1,96440 € | 49,11 € |
| 100 | 1,76860 € | 176,86 € |
| 300 | 1,65943 € | 497,83 € |
| 500 | 1,61904 € | 809,52 € |
| 1.000 | 1,57272 € | 1.572,72 € |
| 2.500 | 1,52384 € | 3.809,60 € |
| 5.000 | 1,49438 € | 7.471,90 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

