
TD310ID | |
|---|---|
DigiKey Part Number | 497-6756-5-ND |
Manufacturer | |
Manufacturer Product Number | TD310ID |
Description | IC GATE DRVR LOW-SIDE 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TD310ID Models |
Category | Voltage - Supply 4V ~ 16V |
Manufacturer STMicroelectronics | Logic Voltage - VIL, VIH 0.8V, 2V |
Packaging Tube | Input Type Inverting |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration Low-Side | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel Type Independent | Supplier Device Package 16-SO |
Number of Drivers 3 | Base Product Number |
Gate Type IGBT, MOSFET (N-Channel) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,21800 € | 22,18 € |
| 50 | 1,92460 € | 96,23 € |
| 100 | 1,83340 € | 183,34 € |
| 250 | 1,73724 € | 434,31 € |
| 500 | 1,67924 € | 839,62 € |
| 1.000 | 1,63154 € | 1.631,54 € |
| 2.500 | 1,58115 € | 3.952,88 € |
| 5.000 | 1,55079 € | 7.753,95 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

