
TD221ID | |
|---|---|
DigiKey Part Number | 497-2157-5-ND |
Manufacturer | |
Manufacturer Product Number | TD221ID |
Description | IC REG CTRLR MICRO-C 1OUT 8SO |
Customer Reference | |
Detailed Description | - Controller, MicroC-Based Off-Line Applications Voltage Regulator IC 1 Output 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer STMicroelectronics | Operating Temperature -25°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Controller, MicroC-Based Off-Line Applications | Supplier Device Package 8-SOIC |
Voltage - Input 7.8V ~ 17V | Base Product Number |
Number of Outputs 1 |

