
TBA820M | |
|---|---|
DigiKey Part Number | 497-3025-5-ND |
Manufacturer | |
Manufacturer Product Number | TBA820M |
Description | IC AMP CLASS B MONO 2W 8MINI DIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class B 8-Mini DIP |
Datasheet | Datasheet |
EDA/CAD Models | TBA820M Models |
Category | Voltage - Supply 3V ~ 16V |
Manufacturer STMicroelectronics | Mounting Type Through Hole |
Packaging Tube | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Supplier Device Package 8-Mini DIP |
Type Class B | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 2W x 1 @ 8Ohm |

