TRIAC Alternistor - Snubberless 600 V 8 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T850H-6T

DigiKey Part Number
497-T850H-6T-ND
Manufacturer
Manufacturer Product Number
T850H-6T
Description
TRIAC ALTERNISTOR 600V 8A TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 8 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
T850H-6T Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 84A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
50 mA
Series
Current - Hold (Ih) (Max)
75 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
TO-220
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.484
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,66000 €2,66 €
501,32080 €66,04 €
1001,19070 €119,07 €
5000,96288 €481,44 €
1.0000,88966 €889,66 €
2.0000,82811 €1.656,22 €
5.0000,77128 €3.856,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,66000 €
Unit Price with VAT:3,16540 €