T850H-6G-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 500
Unit Price: 3,53000 €
Datasheet
TRIAC Alternistor - Snubberless 600 V 8 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T850H-6G-TR

DigiKey Part Number
497-7646-2-ND - Tape & Reel (TR)
497-7646-1-ND - Cut Tape (CT)
497-7646-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T850H-6G-TR
Description
TRIAC ALTERNISTOR 600V 8A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 8 A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
T850H-6G-TR Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 84A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
50 mA
Series
Current - Hold (Ih) (Max)
75 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
D2PAK
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q6008NH4RPLittelfuse Inc.500Q6008NH4RPCT-ND3,53000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,37000 €1,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,40064 €801,28 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €