T850-6G-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 355
Unit Price: 1,47000 €
Datasheet
TRIAC Alternistor - Snubberless 600 V 8 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T850-6G-TR

DigiKey Part Number
T850-6G-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T850-6G-TR
Description
TRIAC ALTERNISTOR 600V 8A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 8 A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
T850-6G-TR Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 84A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
50 mA
Series
Current - Hold (Ih) (Max)
50 mA
Packaging
Tape & Reel (TR)
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
D2PAK
Voltage - Gate Trigger (Vgt) (Max)
1.2 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T850-6GSTMicroelectronics355497-19237-ND1,47000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,42211 €844,22 €
Manufacturers Standard Package
Unit Price without VAT:0,42211 €
Unit Price with VAT:0,50231 €