
T835H-8T | |
|---|---|
DigiKey Part Number | 497-T835H-8T-ND |
Manufacturer | |
Manufacturer Product Number | T835H-8T |
Description | TRIAC ALTERNISTOR 600V 8A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 8 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T835H-8T Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 84A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 50 | 0,65620 € | 32,81 € |
| 100 | 0,58480 € | 58,48 € |
| 500 | 0,45930 € | 229,65 € |
| 1.000 | 0,41891 € | 418,91 € |
| 2.000 | 0,38492 € | 769,84 € |
| 5.000 | 0,34815 € | 1.740,75 € |
| 10.000 | 0,32543 € | 3.254,30 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

