Similar

T835H-6G | |
|---|---|
DigiKey Part Number | T835H-6G-ND |
Manufacturer | |
Manufacturer Product Number | T835H-6G |
Description | TRIAC ALTERNISTOR 600V 8A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 8 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T835H-6G Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 84A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6008NH4TP | Littelfuse Inc. | 0 | Q6008NH4TP-ND | 1,48449 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39449 € | 788,98 € |
| Unit Price without VAT: | 0,39449 € |
|---|---|
| Unit Price with VAT: | 0,46944 € |


