
T835-8G-TR | |
|---|---|
DigiKey Part Number | T835-8G-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T835-8G-TR |
Description | TRIAC ALTERNISTOR 800V 8A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 8 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T835-8G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36593 € | 731,86 € |
| 4.000 | 0,33867 € | 1.354,68 € |
| 6.000 | 0,32479 € | 1.948,74 € |
| 10.000 | 0,31358 € | 3.135,80 € |
| Unit Price without VAT: | 0,36593 € |
|---|---|
| Unit Price with VAT: | 0,43546 € |


