
T835-800B-TR | |
|---|---|
DigiKey Part Number | 497-14174-2-ND - Tape & Reel (TR) 497-14174-1-ND - Cut Tape (CT) 497-14174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T835-800B-TR |
Description | TRIAC ALTERNISTOR 800V 8A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 8 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | T835-800B-TR Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 84A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package DPAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAC4DCNT4G | Littelfuse Inc. | 4.664 | MAC4DCNT4GOSCT-ND | 3,00000 € | Similar |
| Q8004D4RP | Littelfuse Inc. | 2.458 | 18-Q8004D4RPCT-ND | 2,81000 € | Similar |
| Q8008DH4RP | Littelfuse Inc. | 8.395 | Q8008DH4RPCT-ND | 3,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,86000 € | 8,60 € |
| 100 | 0,57270 € | 57,27 € |
| 500 | 0,44944 € | 224,72 € |
| 1.000 | 0,40975 € | 409,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36679 € | 916,98 € |
| 5.000 | 0,34024 € | 1.701,20 € |
| 7.500 | 0,32672 € | 2.450,40 € |
| 12.500 | 0,31152 € | 3.894,00 € |
| 17.500 | 0,30671 € | 5.367,42 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

