
T835-600G-TR | |
|---|---|
DigiKey Part Number | 497-2507-2-ND - Tape & Reel (TR) 497-2507-1-ND - Cut Tape (CT) 497-2507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T835-600G-TR |
Description | TRIAC ALTERNISTOR 600V 8A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 8 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T835-600G-TR Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 84A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80000 € | 8,00 € |
| 100 | 0,53080 € | 53,08 € |
| 500 | 0,41526 € | 207,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37806 € | 378,06 € |
| 2.000 | 0,34677 € | 693,54 € |
| 3.000 | 0,33082 € | 992,46 € |
| 5.000 | 0,31290 € | 1.564,50 € |
| 7.000 | 0,30228 € | 2.115,96 € |
| 10.000 | 0,29197 € | 2.919,70 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

