Similar



T820-800W | |
|---|---|
DigiKey Part Number | 497-4805-5-ND |
Manufacturer | |
Manufacturer Product Number | T820-800W |
Description | TRIAC ALTERNISTOR 800V ISOWATT |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 8 A Through Hole ISOWATT220AB |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 105A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 20 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case ISOWATT220AB-3 |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package ISOWATT220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q8008LH4TP | Littelfuse Inc. | 732 | F7293-ND | 3,37000 € | Similar |


