TRIAC Logic - Sensitive Gate 800 V 8 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T810T-8G

DigiKey Part Number
497-T810T-8G-ND
Manufacturer
Manufacturer Product Number
T810T-8G
Description
TRIAC SENS GATE 800V 8A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 8 A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
T810T-8G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
60A, 63A
Current - Gate Trigger (Igt) (Max)
10 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.066
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,14000 €1,14 €
500,53260 €26,63 €
1000,47330 €47,33 €
5000,36912 €184,56 €
1.0000,33557 €335,57 €
2.0000,30734 €614,68 €
5.0000,27678 €1.383,90 €
10.0000,25791 €2.579,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €