Direct

T810T-6I | |
|---|---|
DigiKey Part Number | 497-10087-5-ND |
Manufacturer | |
Manufacturer Product Number | T810T-6I |
Description | TRIAC SENS GATE 600V 8A TO220AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 8 A Through Hole TO-220AB Insulated |
Datasheet | Datasheet |
EDA/CAD Models | T810T-6I Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 15 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package TO-220AB Insulated |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 60A, 63A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6008LH1LEDTP | Littelfuse Inc. | 0 | F7278-ND | 2,30000 € | Direct |
| Q6006RH3 | Littelfuse Inc. | 0 | Q6006RH3-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34303 € | 686,06 € |
| Unit Price without VAT: | 0,34303 € |
|---|---|
| Unit Price with VAT: | 0,40821 € |



