T810-600H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 18.228
Unit Price: 1,26000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,67317 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,75592 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 240
Unit Price: 2,13000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,70132 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,78249 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 214
Unit Price: 2,17000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,70132 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,67317 €
Datasheet
TRIAC Logic - Sensitive Gate 600 V 8 A Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T810-600H

DigiKey Part Number
T810-600H-ND
Manufacturer
Manufacturer Product Number
T810-600H
Description
TRIAC SENS GATE 600V 8A IPAK
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 8 A Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 84A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
IPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes