Direct



T810-600G | |
|---|---|
DigiKey Part Number | 497-3560-5-ND |
Manufacturer | |
Manufacturer Product Number | T810-600G |
Description | TRIAC SENS GATE 600V 8A D2PAK |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 8 A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 15 mA |
Packaging Tube | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 84A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T810-600G-TR | STMicroelectronics | 2.348 | 497-6597-1-ND | 1,27000 € | Direct |


