T630-600W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 3,06000 €
Datasheet
TRIAC Alternistor - Snubberless 600 V 6 A Through Hole ISOWATT220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Alternistor - Snubberless 600 V 6 A Through Hole ISOWATT220AB
t630-800w

T630-600W

DigiKey Part Number
T630-600W-ND
Manufacturer
Manufacturer Product Number
T630-600W
Description
TRIAC ALTERNISTOR 600V ISOWATT
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 6 A Through Hole ISOWATT220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 84A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
30 mA
Series
Current - Hold (Ih) (Max)
50 mA
Packaging
Tube
Configuration
Single
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
ISOWATT220AB-3
Current - On State (It (RMS)) (Max)
6 A
Supplier Device Package
ISOWATT220AB
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q6006LH4TPLittelfuse Inc.0F5450-ND3,06000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes