
T610T-8T | |
|---|---|
DigiKey Part Number | 497-15286-5-ND |
Manufacturer | |
Manufacturer Product Number | T610T-8T |
Description | TRIAC SENS GATE 800V 6A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 6 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T610T-8T Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 15 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 6 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 45A, 47A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33991 € | 679,82 € |
| Unit Price without VAT: | 0,33991 € |
|---|---|
| Unit Price with VAT: | 0,40449 € |

