Similar

T435-600W | |
|---|---|
DigiKey Part Number | 497-12808-5-ND |
Manufacturer | |
Manufacturer Product Number | T435-600W |
Description | TRIAC ALTERNISTOR 600V ISOWATT |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 4 A Through Hole ISOWATT220AB |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 30A, 31A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case ISOWATT220AB-3 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package ISOWATT220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T435T-600FP | STMicroelectronics | 128 | 497-17832-ND | 1,04000 € | Similar |


