
T435-400T | |
|---|---|
DigiKey Part Number | 497-6754-5-ND |
Manufacturer | |
Manufacturer Product Number | T435-400T |
Description | TRIAC ALTERNISTOR 400V 4A TO220 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 400 V 4 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T435-400T Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 30A, 31A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 400 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |

