
T410H-6T | |
|---|---|
DigiKey Part Number | 497-9015-5-ND |
Manufacturer | |
Manufacturer Product Number | T410H-6T |
Description | TRIAC SENS GATE 600V 4A TO220 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T410H-6T Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 25 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 40A, 42A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 50 | 1,36420 € | 68,21 € |
| 100 | 1,23060 € | 123,06 € |
| 500 | 0,99612 € | 498,06 € |
| 1.000 | 0,92078 € | 920,78 € |
| 2.000 | 0,85745 € | 1.714,90 € |
| 5.000 | 0,80187 € | 4.009,35 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

