
T410-800T | |
|---|---|
DigiKey Part Number | 497-T410-800T-ND |
Manufacturer | |
Manufacturer Product Number | T410-800T |
Description | TRIAC SENS GATE 800V 4A TO220AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 4 A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | T410-800T Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 15 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 30A, 31A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,71200 € | 7,12 € |
| 100 | 0,46970 € | 46,97 € |
| 500 | 0,36558 € | 182,79 € |
| 1.000 | 0,33202 € | 332,02 € |
| 2.000 | 0,30380 € | 607,60 € |
| 6.000 | 0,26796 € | 1.607,76 € |
| 10.000 | 0,25438 € | 2.543,80 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

