TRIAC Logic - Sensitive Gate 800 V 4 A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T410-800B-TR

DigiKey Part Number
497-8062-2-ND - Tape & Reel (TR)
497-8062-1-ND - Cut Tape (CT)
497-8062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T410-800B-TR
Description
TRIAC SENS GATE 800V 4A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 4 A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
T410-800B-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A, 31A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.959
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,65700 €6,57 €
1000,43300 €43,30 €
5000,33646 €168,23 €
1.0000,30538 €305,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,27172 €679,30 €
5.0000,25091 €1.254,55 €
7.5000,24031 €1.802,33 €
12.5000,22841 €2.855,12 €
17.5000,22709 €3.974,07 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €