
T405-700B-TR | |
|---|---|
DigiKey Part Number | 497-5265-2-ND - Tape & Reel (TR) 497-5265-1-ND - Cut Tape (CT) 497-5265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T405-700B-TR |
Description | TRIAC SENS GATE 700V 4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 700 V 4 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | T405-700B-TR Models |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 700 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package DPAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 30A, 31A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,64900 € | 6,49 € |
| 100 | 0,42610 € | 42,61 € |
| 500 | 0,33036 € | 165,18 € |
| 1.000 | 0,29951 € | 299,51 € |
| 2.000 | 0,27356 € | 547,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24545 € | 1.227,25 € |
| 10.000 | 0,22809 € | 2.280,90 € |
| 15.000 | 0,21925 € | 3.288,75 € |
| 25.000 | 0,20931 € | 5.232,75 € |
| 35.000 | 0,20914 € | 7.319,90 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

