
T3050H-6G-TR | |
|---|---|
DigiKey Part Number | 497-17289-2-ND - Tape & Reel (TR) 497-17289-1-ND - Cut Tape (CT) 497-17289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T3050H-6G-TR |
Description | TRIAC ALTERNISTOR 600V 30A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 30 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T3050H-6G-TR Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 270A, 284A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 50 mA |
Series | Current - Hold (Ih) (Max) 75 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 30 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T3050H-6G | STMicroelectronics | 25 | 497-17288-ND | 2,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,70100 € | 17,01 € |
| 100 | 1,17400 € | 117,40 € |
| 500 | 0,94872 € | 474,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80235 € | 802,35 € |
| 2.000 | 0,74555 € | 1.491,10 € |
| 3.000 | 0,71661 € | 2.149,83 € |
| 5.000 | 0,68412 € | 3.420,60 € |
| 7.000 | 0,68321 € | 4.782,47 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

