TRIAC Alternistor - Snubberless 1.2 kV 25 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2550-12T

DigiKey Part Number
497-14585-5-ND
Manufacturer
Manufacturer Product Number
T2550-12T
Description
TRIAC ALTERNSTR 1.2KV 25A TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 1.2 kV 25 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
T2550-12T Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
240A, 252A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
50 mA
Series
Current - Hold (Ih) (Max)
60 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
1.2 kV
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
25 A
Supplier Device Package
TO-220
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 974
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,75000 €3,75 €
501,91720 €95,86 €
1001,73980 €173,98 €
5001,42914 €714,57 €
1.0001,32935 €1.329,35 €
2.0001,24548 €2.490,96 €
5.0001,23023 €6.151,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,75000 €
Unit Price with VAT:4,46250 €