TRIAC Standard 800 V 25 A Through Hole TO-220AB Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2535T-8I

DigiKey Part Number
497-T2535T-8I-ND
Manufacturer
Manufacturer Product Number
T2535T-8I
Description
TRIAC 800V 25A TO220AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 25 A Through Hole TO-220AB Insulated
Datasheet
 Datasheet
EDA/CAD Models
T2535T-8I Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
200A, 210A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
35 mA
Series
Current - Hold (Ih) (Max)
35 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
25 A
Supplier Device Package
TO-220AB Insulated
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 304
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,10000 €2,10 €
501,02440 €51,22 €
1000,91970 €91,97 €
5000,73580 €367,90 €
1.0000,67668 €676,68 €
2.0000,62697 €1.253,94 €
5.0000,57320 €2.866,00 €
10.0000,55881 €5.588,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,49900 €