
T2035T-8G-TR | |
|---|---|
DigiKey Part Number | 497-18400-2-ND - Tape & Reel (TR) 497-18400-1-ND - Cut Tape (CT) 497-18400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T2035T-8G-TR |
Description | TRIAC ALTERNISTOR 800V 20A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 20 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T2035T-8G-TR Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 168A, 160A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 20 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,14100 € | 11,41 € |
| 100 | 0,77020 € | 77,02 € |
| 500 | 0,61170 € | 305,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56072 € | 560,72 € |
| 2.000 | 0,51786 € | 1.035,72 € |
| 3.000 | 0,49602 € | 1.488,06 € |
| 5.000 | 0,47148 € | 2.357,40 € |
| 7.000 | 0,45696 € | 3.198,72 € |
| 10.000 | 0,44694 € | 4.469,40 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

