
T2035H-8G-TR | |
|---|---|
DigiKey Part Number | 497-T2035H-8G-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T2035H-8G-TR |
Description | TRIAC ALTERNISTOR 800V 20A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 20 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T2035H-8G-TR Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 200A, 210A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tape & Reel (TR) | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 20 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T2035H-8G | STMicroelectronics | 1.546 | 497-T2035H-8G-ND | 2,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61359 € | 1.227,18 € |
| Unit Price without VAT: | 0,61359 € |
|---|---|
| Unit Price with VAT: | 0,73017 € |


