T2035H-600IRG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,42052 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,48281 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 564
Unit Price: 3,89000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,43656 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1
Unit Price: 3,35000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,35813 €
Datasheet
TRIAC Alternistor - Snubberless 600 V 20 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2035H-600IRG

DigiKey Part Number
T2035H-600IRG-ND
Manufacturer
Manufacturer Product Number
T2035H-600IRG
Description
TRIAC ALTERNISTOR 600V 20A TO220
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 20 A Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
20 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
200A, 210A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
35 mA
Configuration
Single
Operating Temperature
-30°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes