
T1635T-8FP | |
|---|---|
DigiKey Part Number | 497-13997-5-ND |
Manufacturer | |
Manufacturer Product Number | T1635T-8FP |
Description | TRIAC ALTERNISTOR 800V TO220FPAB |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 16 A Through Hole TO-220FPAB |
Datasheet | Datasheet |
EDA/CAD Models | T1635T-8FP Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 40 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 Full Pack |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220FPAB |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 50 | 1,26020 € | 63,01 € |
| 100 | 1,13520 € | 113,52 € |
| 500 | 0,91620 € | 458,10 € |
| 1.000 | 0,84579 € | 845,79 € |
| 2.000 | 0,78661 € | 1.573,22 € |
| 5.000 | 0,72688 € | 3.634,40 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

