T1630-600W is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 556
Unit Price: 3,86000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,57419 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 4.778
Unit Price: 1,61000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,50679 €
Datasheet
TRIAC Alternistor - Snubberless 600 V 16 A Through Hole ISOWATT220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Alternistor - Snubberless 600 V 16 A Through Hole ISOWATT220AB
t630-800w

T1630-600W

DigiKey Part Number
T1630-600W-ND
Manufacturer
Manufacturer Product Number
T1630-600W
Description
TRIAC ALTERNISTOR 600V ISOWATT
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 16 A Through Hole ISOWATT220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
200A, 218A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
30 mA
Series
Current - Hold (Ih) (Max)
50 mA
Packaging
Tube
Configuration
Single
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
ISOWATT220AB-3
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
ISOWATT220AB
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q6016LH4TPLittelfuse Inc.556F7287-ND3,86000 €Direct
BTA216X-600F,127WeEn Semiconductors01740-1344-ND0,57419 €Similar
BTA316X-600C,127WeEn Semiconductors4.778BTA316X-600C,127-ND1,61000 €Similar
BTA316X-600E,127WeEn Semiconductors01740-1383-ND0,50679 €Similar
Obsolete
This product is no longer manufactured. View Substitutes