TRIAC Alternistor - Snubberless 800 V 16 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1620T-8G-TR

DigiKey Part Number
497-18458-2-ND - Tape & Reel (TR)
497-18458-1-ND - Cut Tape (CT)
497-18458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1620T-8G-TR
Description
TRIAC ALTERNISTOR 800V 16A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 16 A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
T1620T-8G-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
126A, 120A
Current - Gate Trigger (Igt) (Max)
20 mA
Current - Hold (Ih) (Max)
40 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.514
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,37000 €1,37 €
100,86800 €8,68 €
1000,57930 €57,93 €
5000,45542 €227,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,41558 €415,58 €
2.0000,38205 €764,10 €
3.0000,36497 €1.094,91 €
5.0000,34578 €1.728,90 €
7.0000,33441 €2.340,87 €
10.0000,33004 €3.300,40 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €