T1610T-8FP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 1.947
Unit Price: 1,59000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 2,31831 €
Datasheet
TRIAC Logic - Sensitive Gate 800 V 16 A Through Hole TO-220FPAB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1610T-8FP

DigiKey Part Number
497-14836-5-ND
Manufacturer
Manufacturer Product Number
T1610T-8FP
Description
TRIAC SENS GATE 800V 16A TO220AB
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 16 A Through Hole TO-220FPAB
Datasheet
 Datasheet
EDA/CAD Models
T1610T-8FP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
10 mA
Manufacturer
STMicroelectronics
Current - Hold (Ih) (Max)
15 mA
Packaging
Tube
Configuration
Single
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-220-3 Full Pack
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
TO-220FPAB
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A, 126A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T1635T-8ISTMicroelectronics1.947497-13292-5-ND1,59000 €MFR Recommended
Q8016LH2TPLittelfuse Inc.0Q8016LH2TP-ND2,31831 €Similar
Obsolete
This product is no longer manufactured. View Substitutes